Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No03T-ZWPV-KNNCopy
Manufacturer Standard Lead Time53 weeks
Order Code4680796
Product RangeZWP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.750 (CNY6.4975) |
| 100+ | CNY4.880 (CNY5.5144) |
| 250+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 2500+ | CNY3.250 (CNY3.6725) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.50 (CNY64.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No03T-ZWPV-KNNCopy
Manufacturer Standard Lead Time53 weeks
Order Code4680796
Product RangeZWP Series
Technical Datasheet
Product RangeZWP Series
Gender-
No. of Positions3Ways
Pitch Spacing1.5mm
For Use WithJST ZWP Series Wire to Wire Tab Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ZWP Series
No. of Positions
3Ways
For Use With
JST ZWP Series Wire to Wire Tab Crimp Contacts
Gender
-
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00074
