Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No03R-ZWPV-KNNCopy
Manufacturer Standard Lead Time53 weeks
Order Code4680788
Product RangeZWP Series
Your Part Number
4,192 In Stock
Need more?
4,192 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.230 (CNY8.1699) |
| 10+ | CNY6.410 (CNY7.2433) |
| 100+ | CNY5.830 (CNY6.5879) |
| 500+ | CNY5.260 (CNY5.9438) |
| 1000+ | CNY4.990 (CNY5.6387) |
| 2500+ | CNY4.840 (CNY5.4692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.23 (CNY8.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No03R-ZWPV-KNNCopy
Manufacturer Standard Lead Time53 weeks
Order Code4680788
Product RangeZWP Series
Technical Datasheet
Product RangeZWP Series
No. of Positions3Ways
Pitch Spacing1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ZWP Series
No. of Positions
3Ways
For Use With
JST ZWP Series Wire to Wire Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
