Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No03P-SJNCopy
Order Code2320476
Product RangeSJN
Your Part Number
76,415 In Stock
Need more?
76,415 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.436 (CNY0.4927) |
| 2500+ | CNY0.434 (CNY0.4904) |
| 5000+ | CNY0.432 (CNY0.4882) |
| 10000+ | CNY0.429 (CNY0.4848) |
| 20000+ | CNY0.420 (CNY0.4746) |
Price for:Each
Minimum: 100
Multiple: 100
CNY101.00 (CNY114.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No03P-SJNCopy
Order Code2320476
Product RangeSJN
Technical Datasheet
Product RangeSJN
No. of Positions3Ways
Pitch Spacing2mm
For Use WithSJN Series Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SJN
No. of Positions
3Ways
For Use With
SJN Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
