Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02T-ZWPV-KNNCopy
Manufacturer Standard Lead Time53 weeks
Order Code4680795
Product RangeZWP Series
Your Part Number
7,000 In Stock
Need more?
7,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.750 (CNY5.3675) |
| 100+ | CNY4.110 (CNY4.6443) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.500 (CNY3.955) |
| 2500+ | CNY3.280 (CNY3.7064) |
| 5000+ | CNY3.130 (CNY3.5369) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.50 (CNY53.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02T-ZWPV-KNNCopy
Manufacturer Standard Lead Time53 weeks
Order Code4680795
Product RangeZWP Series
Technical Datasheet
Product RangeZWP Series
Gender-
No. of Positions2Ways
Pitch Spacing1.5mm
For Use WithJST ZWP Series Wire to Wire Tab Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ZWP Series
No. of Positions
2Ways
For Use With
JST ZWP Series Wire to Wire Tab Crimp Contacts
Gender
-
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01325
