
1,440 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.470 (CNY11.8311) |
| 10+ | CNY9.280 (CNY10.4864) |
| 100+ | CNY8.580 (CNY9.6954) |
| 500+ | CNY7.940 (CNY8.9722) |
| 1000+ | CNY7.510 (CNY8.4863) |
| 2500+ | CNY7.440 (CNY8.4072) |
Product Information
Product Overview
The WPJ series wire-to-wire and wire-to-board crimp style Connector recently introduced by JST Corporation was designed for both extreme moisture and non-submersion applications. Three different control key patterns prevent miss-mating while their unique terminal structure has been designed to withstand mating mistakes while maintaining the contact reliability. An inner lock housing feature prevents accidental disconnection to ensure connector mating integrity even under adverse conditions. WPJ series connectors have a 5mm pitch and are available in 2 and 3 circuits. Wire sizes 22 to 18AWG with either standard or thin insulation types are accommodated. Current rating is 7A AC/DC (18AWG) at 300VAC/DC. The contacts are copper alloy, tin-plated. Housings and top-entry, fully shrouded headers are UL94V-0 rated PBT (glass filled) material.
- IPX7 Water-proof grade
- 1500VAC/minute Withstanding voltage
Applications
Automotive, Consumer Electronics, Portable Devices
Technical Specifications
WPJ
2Ways
WPJ Series Receptacle Contacts
Receptacle
5mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
