Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02NR-E4K (LF)Copy
Manufacturer Standard Lead Time48 weeks
Order Code3365562
Product RangeNR Series
Also Known As02NR-E4K
Your Part Number
1,045 In Stock
2,000 more incoming. You can reserve stock now
1,045 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.770 (CNY5.3901) |
| 100+ | CNY3.940 (CNY4.4522) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY2.860 (CNY3.2318) |
| 2500+ | CNY2.310 (CNY2.6103) |
| 5000+ | CNY1.790 (CNY2.0227) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.70 (CNY53.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02NR-E4K (LF)Copy
Manufacturer Standard Lead Time48 weeks
Order Code3365562
Product RangeNR Series
Also Known As02NR-E4K
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.5mm
No. of Rows1 Row
No. of Contacts2Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeNR Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.5mm
No. of Contacts
2Contacts
Contact Material
Phosphor Bronze
Product Range
NR Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
