Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SPHSPH-26L300Copy
Manufacturer Standard Lead Time24 weeks
Order Code2065432
Your Part Number
10,833 In Stock
Need more?
10,833 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.670 (CNY9.7971) |
| 100+ | CNY8.570 (CNY9.6841) |
| 500+ | CNY8.460 (CNY9.5598) |
| 1000+ | CNY8.240 (CNY9.3112) |
| 2500+ | CNY8.080 (CNY9.1304) |
| 5000+ | CNY7.920 (CNY8.9496) |
Price for:Each
Minimum: 10
Multiple: 10
CNY86.70 (CNY97.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SPHSPH-26L300Copy
Manufacturer Standard Lead Time24 weeks
Order Code2065432
Technical Datasheet
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range-
Jacket ColourBlue
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 01SPHSPH-26L300 is a 300mm Cable Assembly, PH series, crimp socket to crimp socket connectors and 26AWG blue UL1061 wire.
Applications
Industrial
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Colour
Blue
Cable Length - Imperial
11.8"
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0097
