Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SPHSPH-26L150Copy
Manufacturer Standard Lead Time24 weeks
Order Code2065431
Your Part Number
20,912 In Stock
Need more?
20,912 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY14.080 (CNY15.9104) |
| 100+ | CNY13.820 (CNY15.6166) |
| 500+ | CNY13.560 (CNY15.3228) |
| 1000+ | CNY13.290 (CNY15.0177) |
| 2500+ | CNY13.020 (CNY14.7126) |
| 5000+ | CNY12.750 (CNY14.4075) |
Price for:Each
Minimum: 10
Multiple: 10
CNY140.80 (CNY159.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SPHSPH-26L150Copy
Manufacturer Standard Lead Time24 weeks
Order Code2065431
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range-
Jacket ColourBlue
SVHCNo SVHC (07-Nov-2024)
Product Overview
01SPHSPH-26L150 is a 150mm cable assembly.
- 26AWG wire size
- Blue wire colour
- UL1061 wire type
- 0.98mm wire specification ins O/D
- 0.90 - 1.50mm terminal specification ins O/D
- 150mm wire length
- PH associated connector system
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Blue
Cable Length - Imperial
5.9"
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
