Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01019Copy
Order Code3625503
Product RangeSTO
Also Known AsCS-28N002
Your Part Number
188,537 In Stock
3,000 more incoming. You can reserve stock now
3 Next business day delivery available(Shanghai stock)
188,534 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.882 (CNY0.9967) |
| 1000+ | CNY0.839 (CNY0.9481) |
| 2500+ | CNY0.814 (CNY0.9198) |
| 5000+ | CNY0.793 (CNY0.8961) |
| 10000+ | CNY0.778 (CNY0.8791) |
| 20000+ | CNY0.762 (CNY0.8611) |
Price for:Each
Minimum: 100
Multiple: 100
CNY88.20 (CNY99.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01019Copy
Order Code3625503
Product RangeSTO
Also Known AsCS-28N002
Technical Datasheet
Accessory TypeCover
For Use With2.8mm Receptacle Tab Terminals
Connector Body MaterialNylon (Polyamide) Body
Product RangeSTO
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 01019 from JST is a natural colour single circuit housing for 2.8mm (0.110inch) receptacle tab terminal. This housing is made of UL94-V2 rated nylon 66 material.
- UL E172855 recognized
- Maximum operating temperature of 130°C
Technical Specifications
Accessory Type
Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
2.8mm Receptacle Tab Terminals
Product Range
STO
Technical Docs (1)
Alternatives for 01019
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
