Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,831.760 (CNY2,069.8888) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,831.76 (CNY2,069.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoRJ456A-SCCopy
Order Code4065217
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a, Cat6e, Cat7
IP Rating-
Connector MountingCable Mount
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Shielding
Shielded
LEDs
Without LED
SVHC
No SVHC (21-Jan-2025)
LAN Category
Cat6a, Cat6e, Cat7
Connector Mounting
Cable Mount
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.398261
