Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.720 (CNY287.8336) |
| 10+ | CNY185.790 (CNY209.9427) |
| 50+ | CNY179.990 (CNY203.3887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.72 (CNY287.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR30Y-0100Copy
Order Code1046974
Technical Datasheet
No. of Max Strands x Strand Size-
Reel Length (Metric)30.48m
Reel Length (Imperial)100ft
Conductor Area CSA-
Outside Diameter0.495mm
Technical Specifications
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
100ft
Outside Diameter
0.495mm
Reel Length (Metric)
30.48m
Conductor Area CSA
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
