Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.030 (CNY285.9239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.03 (CNY285.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR30BLK-0100Copy
Order Code4642612
Technical Datasheet
No. of Max Strands x Strand Size-
Reel Length (Metric)30.48m
Reel Length (Imperial)100ft
Conductor Area CSA-
Outside Diameter0.5mm
Technical Specifications
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
100ft
Outside Diameter
0.5mm
Reel Length (Metric)
30.48m
Conductor Area CSA
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
