Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.120 (CNY359.4756) |
Price for:1 Reel: (100ft/30.48m)
Minimum: 1
Multiple: 1
CNY318.12 (CNY359.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR26BLK-0100Copy
Order Code7334000
Technical Datasheet
No. of Max Strands x Strand Size-
Reel Length (Metric)30.48m
Reel Length (Imperial)100ft
Conductor Area CSA-
Outside Diameter0.69mm
Technical Specifications
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
100ft
Outside Diameter
0.69mm
Reel Length (Metric)
30.48m
Conductor Area CSA
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071442
