Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-186Copy
Manufacturer Standard Lead Time2 weeks
Order Code2135907
Your Part Number
27 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.560 (CNY206.2928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.56 (CNY206.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-186Copy
Manufacturer Standard Lead Time2 weeks
Order Code2135907
Technical Datasheet
Scissor TypeKevlar
Blade Length - Metric-
Overall Length - Metric152.4mm
Blade Length - Imperial-
Overall Length - Imperial6"
Handle MaterialNylon, Santoprene
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The JIC-186 is a 6-inch Wire and Kevlar Cutting Shears with high carbon stainless steel blades (heat treated to HRC 58.60) designed to cut Kevlar®, cabling insulation, tape, cable ties and other material. Ergonomic handles for user comfort and durability. Adjustable joint screw under protective cap, serrated blades grip material, sharp and durable.
- Dual component nylon and Santoprene handle
- Adjustable joint screw
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Kevlar
Overall Length - Metric
152.4mm
Overall Length - Imperial
6"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Nylon, Santoprene
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097523
