Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-186Copy
Manufacturer Standard Lead Time6 weeks
Order Code1716576
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.200 (CNY201.366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.20 (CNY201.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-186Copy
Manufacturer Standard Lead Time6 weeks
Order Code1716576
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Scissor TypeKevlar
Blade Length - Metric-
Overall Length - Metric152.4mm
Blade Length - Imperial-
Overall Length - Imperial6"
Handle MaterialPlastic
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Scissor Type
Kevlar
Overall Length - Metric
152.4mm
Overall Length - Imperial
6"
Product Range
TUK SGACK902S Keystone Coupler
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Plastic
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for JIC-186
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097523
