Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoFOD-2000
Order Code1781018
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric3.2mm to 9.6mm
Product Range-
Technical Specifications
Stripping Capacity AWG
-
Product Range
-
Stripping Capacity Metric
3.2mm to 9.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088452
