Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOKARI
Manufacturer Part No40045Copy
Manufacturer Standard Lead Time12 weeks
Order Code2613955
Product RangeSWS-Plus 016
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.330 (CNY358.5829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.33 (CNY358.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOKARI
Manufacturer Part No40045Copy
Manufacturer Standard Lead Time12 weeks
Order Code2613955
Product RangeSWS-Plus 016
Technical Datasheet
Stripping Capacity AWG32AWG
Stripping Capacity Metric0.2mm
For Use WithPVC, PTFE, KYNAR, ETFE, MYLAR Cables
Product RangeSWS-Plus 016
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For all PVC -insulated solid and stranded wires with diameter from 0,20 mm Ø, AWG 32
- Ideal for wires with PVC, PTFE, KYNAR, TEFZEL, MYLAR, outer sheath
- For use in telecommunication, model construction, security applications, data control applications, low voltage applications, computer networking
- With adjustable length stopper up to 15 mm
- Integrated cutter for wire diameters of up to 0.8 mm Ø
- TÜV / GS approved
Technical Specifications
Stripping Capacity AWG
32AWG
For Use With
PVC, PTFE, KYNAR, ETFE, MYLAR Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.2mm
Product Range
SWS-Plus 016
Technical Docs (1)
Alternatives for 40045
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
