Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOKARI
Manufacturer Part No10162Copy
Manufacturer Standard Lead Time12 weeks
Order Code2613931
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.860 (CNY211.1518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.86 (CNY211.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOKARI
Manufacturer Part No10162Copy
Manufacturer Standard Lead Time12 weeks
Order Code2613931
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm to 16mm
For Use WithRound Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For stripping all standard round cables 4 - 16 mm Ø (5/32" - 5/8")
- Knives with special Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear
- The large adjustment screw allows for effortless adjustments
- Automatic adjustment from round- to length cut
- Including TIN coated spare blade in the handle
- TÜV / GS-approved
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4mm to 16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
