Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-4701-501.Copy
Order Code1580393
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.060 (CNY175.2178) |
| 10+ | CNY132.910 (CNY150.1883) |
| 25+ | CNY125.060 (CNY141.3178) |
| 100+ | CNY118.730 (CNY134.1649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.06 (CNY175.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-4701-501.Copy
Order Code1580393
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58, RG142, RG316, LMR 100, LMR 195, LMR 200, LMR 240
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingPCB Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58, RG142, RG316, LMR 100, LMR 195, LMR 200, LMR 240
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Right Angle Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 142-4701-501.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007648
