Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0761-861
Order Code2112451
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.560 (CNY111.3728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.56 (CNY111.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0761-861
Order Code2112451
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingPCB Mount
Product Range-
Product Overview
The 142-0761-861 is a straight SMA Coaxial Jack with gold-plated beryllium copper contact. This is used to transition microwave energy from coaxial to planar transmission line structures. This patent pending connector provides a unique solution for microwave engineers who fabricate circuit designs on very thin high frequency board substrates. The in-line connector design minimizes reflections as compared to a right-angle (perpendicular) pc mount transition.
- 1.05 + 0.02F (GHz) Maximum at 0 to 18GHz, <lt/>1.50 typical at 18 to 26.5GHz VSWR
- 170VRMS Maximum at sea level, 45VRMS maximum at 70K.ft working voltage
- 1000MΩ Minimum insulation resistance
- 3mΩ (centre) and 2mΩ (outer) Maximum contact resistance
- 500-cycle Minimum durability
- 7 to 10-inch.lbs Mating torque
- PTFE insulator
Applications
Power Management, Communications & Networking, Wireless, Sensing & Instrumentation, RF Communications, Test & Measurement
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
