Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-873
Order Code1019327
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.120 (CNY76.9756) |
| 10+ | CNY57.960 (CNY65.4948) |
| 25+ | CNY54.840 (CNY61.9692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.12 (CNY76.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-873
Order Code1019327
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleEdge Launch Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 142-0701-873 is a straight SMA Coaxial Edge (End) Launch Bulkhead Jack with gold-plated beryllium copper contact. It features solder coaxial termination, 18GHz maximum frequency and PTFE insulator.
- 335VRMS Working voltage
- 5000MΩ Minimum insulation resistance
- 3mΩ (centre) and 2mΩ (outer) Maximum contact resistance
- 7 to 10-inch.lbs Mating torque
Applications
RF Communications
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (08-Jul-2021)
Connector Body Style
Edge Launch Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Alternatives for 142-0701-873
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004124
