Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-841
Order Code1019324
Your Part Number
410 In Stock
Need more?
410 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.250 (CNY50.0025) |
| 10+ | CNY43.250 (CNY48.8725) |
| 100+ | CNY42.250 (CNY47.7425) |
| 250+ | CNY41.250 (CNY46.6125) |
| 500+ | CNY40.250 (CNY45.4825) |
| 1000+ | CNY40.060 (CNY45.2678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.25 (CNY50.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-841
Order Code1019324
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleEdge Launch Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 142-0701-841 is a RF/Coaxial Connector, SMA edge (end) launch jack receptacle with gold plated brass body, gold plated contact, receptacle style, solder termination type and PCB edge mount.
- 50Ω Impedance
- 18GHz Maximum frequency
- 5000MΩ Minimum insulation resistance
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Edge Launch Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (3)
Alternatives for 142-0701-841
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
