Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No133-8433-101
Order Code7269596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.700 (CNY74.241) |
| 10+ | CNY62.160 (CNY70.2408) |
| 25+ | CNY59.020 (CNY66.6926) |
| 50+ | CNY56.300 (CNY63.619) |
| 100+ | CNY53.910 (CNY60.9183) |
| 250+ | CNY51.730 (CNY58.4549) |
| 500+ | CNY49.750 (CNY56.2175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.70 (CNY74.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No133-8433-101
Order Code7269596
Technical Datasheet
Connector TypeMCX Coaxial
Connector TypeMCX Coaxial
Connector Body StyleRight Angle Plug
Impedance75ohm
Coaxial Cable TypeRG17, RG179
Contact MaterialBrass
Connector MountingCable Mount
Technical Specifications
Connector Type
MCX Coaxial
Connector Body Style
Right Angle Plug
Coaxial Cable Type
RG17, RG179
Connector Mounting
Cable Mount
Connector Type
MCX Coaxial
Impedance
75ohm
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
