Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-1083-001
Order Code2340493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.100 (CNY35.143) |
| 5+ | CNY29.480 (CNY33.3124) |
| 10+ | CNY28.030 (CNY31.6739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.10 (CNY35.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-1083-001
Order Code2340493
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating3.5kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 108-1083-001 is a black insulated stacking single type Banana Plug Assembly with nickel plated brass round body, nickel silver spring as per standard QQ-C-533, nylon 6/6 insulated as per ASTM D4066 standard handle. Solder stud accepts up to 16 gauge wire, accepts standard banana plug from rear and Built in strain relief for long life, solder stud accepts up to 16 gauge.
- 15A Current
- 3500Vrms Minimum breakdown voltage
- 0.010Ω Maximum contact resistance
- Nylon UL approved for self extinguishing
- 3.5kV Voltage rating
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
3.5kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
