Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0904-001
Order Code2293794
Your Part Number
1,644 In Stock
Need more?
420 Delivery in 3-4 Business Days(SG stock)
1224 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.250 (CNY19.4925) |
| 150+ | CNY16.370 (CNY18.4981) |
| 250+ | CNY15.590 (CNY17.6167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.25 (CNY19.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0904-001
Order Code2293794
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating7kV
Contact PlatingTin Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 108-0904-001 is a green Banana Jack with insulated solder terminal. It fits for 0.175-inch standard banana plug.
- Keyed mounting with double flats
- Accepts up to 16 gauge wire
- Nylon UL approved for self extinguishing
- 0.010Ω contact resistance (maximum)
- 2.4pF contact-to-panel
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
7kV
Connector Colour
Green
Contact Termination Type
Solder
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00264
