Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0302-001
Order Code2293792
Your Part Number
1 In Stock
57 more incoming. You can reserve stock now
1 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.030 (CNY30.5439) |
| 5+ | CNY25.620 (CNY28.9506) |
| 10+ | CNY24.360 (CNY27.5268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.03 (CNY30.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0302-001
Order Code2293792
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating3.5kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolderless
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 108-0302-001 is a red Banana Plug with insulated solderless tapered handle. It fits for 0.166-inch diameter standard banana jack.
- Fast solderless connection of up to 16 gauge wire
- Recessed plug body to limit shock hazard
- Nylon UL approved for self extinguishing
- 0.010Ω contact resistance (maximum)
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
3.5kV
Connector Colour
Red
Contact Termination Type
Solderless
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Alternatives for 108-0302-001
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
