Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0542-036Copy
Manufacturer Standard Lead Time21 weeks
Order Code4313463
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,526.070 (CNY1,724.4591) |
| 5+ | CNY1,431.590 (CNY1,617.6967) |
| 10+ | CNY1,337.110 (CNY1,510.9343) |
| 25+ | CNY1,231.740 (CNY1,391.8662) |
| 50+ | CNY1,226.690 (CNY1,386.1597) |
| 100+ | CNY1,221.640 (CNY1,380.4532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,526.07 (CNY1,724.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0542-036Copy
Manufacturer Standard Lead Time21 weeks
Order Code4313463
Technical Datasheet
Cable Length - Imperial36"
Connector to Connector0
Cable Length - Metric914.4mm
Coaxial Cable Type0.047" Flexible
Connector Type A2.92mm Straight Plug
Connector Type BSMP Straight Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
2.92mm Straight Plug
Impedance
-
Product Range
-
Connector to Connector
0
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Straight Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031883
