Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0542-018Copy
Manufacturer Standard Lead Time22 weeks
Order Code4313461
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,271.190 (CNY1,436.4447) |
| 5+ | CNY1,180.440 (CNY1,333.8972) |
| 10+ | CNY1,089.690 (CNY1,231.3497) |
| 25+ | CNY1,050.630 (CNY1,187.2119) |
| 50+ | CNY1,008.140 (CNY1,139.1982) |
| 100+ | CNY996.720 (CNY1,126.2936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,271.19 (CNY1,436.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0542-018Copy
Manufacturer Standard Lead Time22 weeks
Order Code4313461
Technical Datasheet
Cable Length - Imperial18"
Connector to Connector0
Cable Length - Metric457.2mm
Coaxial Cable Type0.047" Flexible
Connector Type A2.92mm Straight Plug
Connector Type BSMP Straight Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
2.92mm Straight Plug
Impedance
-
Product Range
-
Connector to Connector
0
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Straight Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028658
