Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-MM500.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4179817
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,814.600 (CNY3,180.498) |
| 5+ | CNY2,603.760 (CNY2,942.2488) |
| 10+ | CNY2,392.910 (CNY2,703.9883) |
| 25+ | CNY2,291.050 (CNY2,588.8865) |
| 50+ | CNY2,245.230 (CNY2,537.1099) |
| 100+ | CNY2,234.800 (CNY2,525.324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,814.60 (CNY3,180.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-MM500.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4179817
Technical Datasheet
Connector to Connector1.85mm Plug to 1.85mm Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable Type0.096" Flexible
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
1.85mm Plug to 1.85mm Plug
Cable Length - Metric
500mm
Connector Type A
1.85mm Plug
Impedance
-
Product Range
-
Cable Length - Imperial
19.7"
Coaxial Cable Type
0.096" Flexible
Connector Type B
1.85mm Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
