Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-MM200Copy
Manufacturer Standard Lead Time17 weeks
Order Code4204275
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,561.280 (CNY2,894.2464) |
| 5+ | CNY2,369.380 (CNY2,677.3994) |
| 10+ | CNY2,177.480 (CNY2,460.5524) |
| 25+ | CNY2,073.500 (CNY2,343.055) |
| 50+ | CNY2,032.030 (CNY2,296.1939) |
| 100+ | CNY1,990.560 (CNY2,249.3328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,561.28 (CNY2,894.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-MM200Copy
Manufacturer Standard Lead Time17 weeks
Order Code4204275
Technical Datasheet
Cable Length - Imperial7.9"
Connector to Connector1.85mm Plug to 1.85mm Plug
Cable Length - Metric200mm
Coaxial Cable Type0.096" Flexible
Connector Type A1.85 mm Straight Plug
Connector Type B1.85 mm Straight Plug
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Johnson™ 1.85mm straight plug to 1.85mm straight plug, 67GHz flexible cable assemblies allow connectivity in engineering lab and manufacturing environments for precision test and measurement applications. Johnson 1.85mm flexible cable assemblies are available in both imperial and metric lengths. Customized configurations available by request. Applications include test & measurement equipment, manufacturing lab, LAN router, WAN system equipment.
- Excellent operating performance to 67GHz
- VSWR max of 1.30 (67GHz)
- Vp, velocity of propagation of 74%
- 200mm length
- ±5 tolerance, <lt/>-1.9dB maximum insertion loss (67GHz)
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
1.85 mm Straight Plug
Impedance
-
Product Range
-
Connector to Connector
1.85mm Plug to 1.85mm Plug
Coaxial Cable Type
0.096" Flexible
Connector Type B
1.85 mm Straight Plug
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
