Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-MM200.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4179816
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,561.280 (CNY2,894.2464) |
| 5+ | CNY2,369.380 (CNY2,677.3994) |
| 10+ | CNY2,177.480 (CNY2,460.5524) |
| 25+ | CNY2,073.500 (CNY2,343.055) |
| 50+ | CNY2,032.030 (CNY2,296.1939) |
| 100+ | CNY1,990.560 (CNY2,249.3328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,561.28 (CNY2,894.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-MM200.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4179816
Technical Datasheet
Connector to Connector1.85mm Plug to 1.85mm Plug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type0.096" Flexible
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
1.85mm Plug to 1.85mm Plug
Cable Length - Metric
200mm
Connector Type A
1.85mm Plug
Impedance
-
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
0.096" Flexible
Connector Type B
1.85mm Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
