Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-MM100.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4179815
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,353.470 (CNY2,659.4211) |
| 5+ | CNY2,177.120 (CNY2,460.1456) |
| 10+ | CNY2,000.760 (CNY2,260.8588) |
| 25+ | CNY1,883.750 (CNY2,128.6375) |
| 50+ | CNY1,846.080 (CNY2,086.0704) |
| 100+ | CNY1,837.500 (CNY2,076.375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,353.47 (CNY2,659.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-MM100.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4179815
Technical Datasheet
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type0.096" Flexible
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.9"
Coaxial Cable Type
0.096" Flexible
Connector Type B
1.85mm Plug
Jacket Colour
-
Cable Length - Metric
100mm
Connector Type A
1.85mm Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
