Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-M1.0.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4179818
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,323.790 (CNY3,755.8827) |
| 5+ | CNY3,074.820 (CNY3,474.5466) |
| 10+ | CNY2,825.840 (CNY3,193.1992) |
| 25+ | CNY2,757.330 (CNY3,115.7829) |
| 50+ | CNY2,702.190 (CNY3,053.4747) |
| 100+ | CNY2,647.040 (CNY2,991.1552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,323.79 (CNY3,755.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-M1.0.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4179818
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to Connector1.85mm Plug to 1.85mm Plug
Cable Length - Metric1m
Coaxial Cable Type0.096" Flexible
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
1.85mm Plug
Impedance
-
Product Range
-
Connector to Connector
1.85mm Plug to 1.85mm Plug
Coaxial Cable Type
0.096" Flexible
Connector Type B
1.85mm Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
