Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-012.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4179820
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,720.920 (CNY3,074.6396) |
| 5+ | CNY2,517.060 (CNY2,844.2778) |
| 10+ | CNY2,313.200 (CNY2,613.916) |
| 25+ | CNY2,215.250 (CNY2,503.2325) |
| 50+ | CNY2,170.950 (CNY2,453.1735) |
| 100+ | CNY2,126.640 (CNY2,403.1032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,720.92 (CNY3,074.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-012.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4179820
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.096" Flexible
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
0.096" Flexible
Connector Type B
1.85mm Plug
Jacket Colour
-
Cable Length - Metric
304.8mm
Connector Type A
1.85mm Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
