Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0536-MM500Copy
Manufacturer Standard Lead Time8 weeks
Order Code4072879
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,610.040 (CNY1,819.3452) |
| 5+ | CNY1,528.010 (CNY1,726.6513) |
| 10+ | CNY1,445.980 (CNY1,633.9574) |
| 25+ | CNY1,417.050 (CNY1,601.2665) |
| 50+ | CNY1,410.410 (CNY1,593.7633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,610.04 (CNY1,819.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0536-MM500Copy
Manufacturer Standard Lead Time8 weeks
Order Code4072879
Technical Datasheet
Connector to Connector2.4mm Plug to 2.4mm Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable Type0.096" Flexible
Connector Type A2.4mm Plug
Connector Type B2.4mm Plug
Impedance-
Jacket ColourBlue
Product Range-
Technical Specifications
Connector to Connector
2.4mm Plug to 2.4mm Plug
Cable Length - Metric
500mm
Connector Type A
2.4mm Plug
Impedance
-
Product Range
-
Cable Length - Imperial
19.7"
Coaxial Cable Type
0.096" Flexible
Connector Type B
2.4mm Plug
Jacket Colour
Blue
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
