Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0536-MM200Copy
Order Code4072878
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,805.930 (CNY2,040.7009) |
| 5+ | CNY1,670.610 (CNY1,887.7893) |
| 10+ | CNY1,535.280 (CNY1,734.8664) |
| 25+ | CNY1,400.070 (CNY1,582.0791) |
| 50+ | CNY1,343.580 (CNY1,518.2454) |
| 100+ | CNY1,316.710 (CNY1,487.8823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,805.93 (CNY2,040.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0536-MM200Copy
Order Code4072878
Technical Datasheet
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type0.096" Flexible
Connector Type A2.4mm Plug
Connector Type B2.4mm Plug
Impedance-
Jacket ColourBlue
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
0.096" Flexible
Connector Type B
2.4mm Plug
Jacket Colour
Blue
Cable Length - Metric
200mm
Connector Type A
2.4mm Plug
Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767
