Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0536-018Copy
Manufacturer Standard Lead Time8 weeks
Order Code4072884
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,956.160 (CNY2,210.4608) |
| 5+ | CNY1,809.560 (CNY2,044.8028) |
| 10+ | CNY1,662.960 (CNY1,879.1448) |
| 25+ | CNY1,559.000 (CNY1,761.670) |
| 50+ | CNY1,544.100 (CNY1,744.833) |
| 100+ | CNY1,513.220 (CNY1,709.9386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,956.16 (CNY2,210.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0536-018Copy
Manufacturer Standard Lead Time8 weeks
Order Code4072884
Technical Datasheet
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable Type0.096" Flexible
Connector Type A2.4mm Plug
Connector Type B2.4mm Plug
Impedance-
Jacket ColourBlue
Product Range-
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
0.096" Flexible
Connector Type B
2.4mm Plug
Jacket Colour
Blue
Cable Length - Metric
457.2mm
Connector Type A
2.4mm Plug
Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463
