Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0530-MM250Copy
Manufacturer Standard Lead Time22 weeks
Order Code4137213
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY493.530 (CNY557.6889) |
| 5+ | CNY456.520 (CNY515.8676) |
| 10+ | CNY419.500 (CNY474.035) |
| 25+ | CNY363.460 (CNY410.7098) |
| 50+ | CNY346.110 (CNY391.1043) |
| 100+ | CNY329.660 (CNY372.5158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY493.53 (CNY557.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0530-MM250Copy
Manufacturer Standard Lead Time22 weeks
Order Code4137213
Technical Datasheet
Cable Length - Imperial9.8"
Connector to ConnectorSMPM Jack to SMPM Jack
Cable Length - Metric250mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMPM Jack
Connector Type BSMPM Jack
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
SMPM Jack
Impedance
-
Product Range
-
Connector to Connector
SMPM Jack to SMPM Jack
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMPM Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
