Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0530-MM200Copy
Manufacturer Standard Lead Time22 weeks
Order Code4137212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY486.520 (CNY549.7676) |
| 5+ | CNY450.020 (CNY508.5226) |
| 10+ | CNY413.520 (CNY467.2776) |
| 25+ | CNY358.130 (CNY404.6869) |
| 50+ | CNY341.000 (CNY385.330) |
| 100+ | CNY324.790 (CNY367.0127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY486.52 (CNY549.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0530-MM200Copy
Manufacturer Standard Lead Time22 weeks
Order Code4137212
Technical Datasheet
Cable Length - Imperial7.9"
Connector to ConnectorSMPM Jack to SMPM Jack
Cable Length - Metric200mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMPM Jack
Connector Type BSMPM Jack
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
SMPM Jack
Impedance
-
Product Range
-
Connector to Connector
SMPM Jack to SMPM Jack
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMPM Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004917
