Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0529-MM200Copy
Manufacturer Standard Lead Time8 weeks
Order Code4528470
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.700 (CNY392.901) |
| 5+ | CNY322.690 (CNY364.6397) |
| 10+ | CNY297.680 (CNY336.3784) |
| 25+ | CNY279.040 (CNY315.3152) |
| 50+ | CNY265.710 (CNY300.2523) |
| 100+ | CNY253.080 (CNY285.9804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.70 (CNY392.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0529-MM200Copy
Manufacturer Standard Lead Time8 weeks
Order Code4528470
Technical Datasheet
Cable Length - Imperial7.9"
Connector to Connector90° SMPM Jack to 90° SMPM Jack
Cable Length - Metric200mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Jack
Connector Type BSMPM Right Angle Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
SMPM Right Angle Jack
Impedance
-
Product Range
-
Connector to Connector
90° SMPM Jack to 90° SMPM Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013254
