Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0529-006Copy
Manufacturer Standard Lead Time8 weeks
Order Code4528472
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.100 (CNY408.043) |
| 5+ | CNY334.760 (CNY378.2788) |
| 10+ | CNY308.420 (CNY348.5146) |
| 25+ | CNY285.280 (CNY322.3664) |
| 50+ | CNY274.390 (CNY310.0607) |
| 100+ | CNY263.050 (CNY297.2465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.10 (CNY408.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0529-006Copy
Manufacturer Standard Lead Time8 weeks
Order Code4528472
Technical Datasheet
Connector to Connector90° SMPM Jack to 90° SMPM Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Jack
Connector Type BSMPM Right Angle Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
90° SMPM Jack to 90° SMPM Jack
Cable Length - Metric
152.4mm
Connector Type A
SMPM Right Angle Jack
Impedance
-
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010651
