Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0528-024Copy
Manufacturer Standard Lead Time9 weeks
Order Code4528469
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.290 (CNY454.5877) |
| 5+ | CNY372.110 (CNY420.4843) |
| 10+ | CNY341.920 (CNY386.3696) |
| 25+ | CNY320.520 (CNY362.1876) |
| 50+ | CNY305.220 (CNY344.8986) |
| 100+ | CNY290.680 (CNY328.4684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.29 (CNY454.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0528-024Copy
Manufacturer Standard Lead Time9 weeks
Order Code4528469
Technical Datasheet
Connector to ConnectorSMPM Jack to 90° SMPM Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable Type0.086" Flexible
Connector Type ASMPM Jack
Connector Type BSMPM Right Angle Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMPM Jack to 90° SMPM Jack
Cable Length - Metric
610mm
Connector Type A
SMPM Jack
Impedance
-
Product Range
-
Cable Length - Imperial
24"
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMPM Right Angle Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018743
