Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0528-006Copy
Manufacturer Standard Lead Time9 weeks
Order Code4528467
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.920 (CNY361.5096) |
| 5+ | CNY296.930 (CNY335.5309) |
| 10+ | CNY273.930 (CNY309.5409) |
| 25+ | CNY256.800 (CNY290.184) |
| 50+ | CNY244.550 (CNY276.3415) |
| 100+ | CNY232.900 (CNY263.177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY319.92 (CNY361.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0528-006Copy
Manufacturer Standard Lead Time9 weeks
Order Code4528467
Technical Datasheet
Connector to ConnectorSMPM Jack to 90° SMPM Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.086" Flexible
Connector Type ASMPM Jack
Connector Type BSMPM Right Angle Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMPM Jack to 90° SMPM Jack
Cable Length - Metric
152.4mm
Connector Type A
SMPM Jack
Impedance
-
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMPM Right Angle Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010369
