Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0527-MM500Copy
Manufacturer Standard Lead Time9 weeks
Order Code4528460
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY365.320 (CNY412.8116) |
| 5+ | CNY337.900 (CNY381.827) |
| 10+ | CNY310.480 (CNY350.8424) |
| 25+ | CNY291.050 (CNY328.8865) |
| 50+ | CNY277.160 (CNY313.1908) |
| 100+ | CNY263.950 (CNY298.2635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY365.32 (CNY412.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0527-MM500Copy
Manufacturer Standard Lead Time9 weeks
Order Code4528460
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorSMPM Jack to SMPM Jack
Cable Length - Metric500mm
Coaxial Cable Type0.086" Flexible
Connector Type ASMPM Jack
Connector Type BSMPM Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
SMPM Jack
Impedance
-
Product Range
-
Connector to Connector
SMPM Jack to SMPM Jack
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMPM Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016271
