Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0527-024Copy
Manufacturer Standard Lead Time9 weeks
Order Code4528464
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.770 (CNY403.1501) |
| 5+ | CNY330.730 (CNY373.7249) |
| 10+ | CNY304.690 (CNY344.2997) |
| 25+ | CNY282.000 (CNY318.660) |
| 50+ | CNY271.200 (CNY306.456) |
| 100+ | CNY260.150 (CNY293.9695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.77 (CNY403.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0527-024Copy
Manufacturer Standard Lead Time9 weeks
Order Code4528464
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMPM Jack to SMPM Jack
Cable Length - Metric610mm
Coaxial Cable Type0.086" Flexible
Connector Type ASMPM Jack
Connector Type BSMPM Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMPM Jack
Impedance
-
Product Range
-
Connector to Connector
SMPM Jack to SMPM Jack
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMPM Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01852
