Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0525-MM200Copy
Manufacturer Standard Lead Time22 weeks
Order Code4137203
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.240 (CNY426.2812) |
| 5+ | CNY358.890 (CNY405.5457) |
| 10+ | CNY340.540 (CNY384.8102) |
| 25+ | CNY317.480 (CNY358.7524) |
| 50+ | CNY310.250 (CNY350.5825) |
| 100+ | CNY298.030 (CNY336.7739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.24 (CNY426.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0525-MM200Copy
Manufacturer Standard Lead Time22 weeks
Order Code4137203
Technical Datasheet
Cable Length - Imperial7.9"
Connector to ConnectorSMPM Jack to 90° SMPM Jack
Cable Length - Metric200mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMPM Jack
Connector Type B90° SMPM Jack
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
SMPM Jack
Impedance
-
Product Range
-
Connector to Connector
SMPM Jack to 90° SMPM Jack
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
90° SMPM Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
