Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0524-012Copy
Manufacturer Standard Lead Time22 weeks
Order Code4137198
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY379.450 (CNY428.7785) |
| 5+ | CNY349.720 (CNY395.1836) |
| 10+ | CNY319.990 (CNY361.5887) |
| 25+ | CNY318.850 (CNY360.3005) |
| 50+ | CNY289.080 (CNY326.6604) |
| 100+ | CNY275.300 (CNY311.089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY379.45 (CNY428.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0524-012Copy
Manufacturer Standard Lead Time22 weeks
Order Code4137198
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMPM Jack to SMPM Jack
Cable Length - Metric304.8mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMPM Jack
Connector Type BSMPM Jack
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMPM Jack
Impedance
-
Product Range
-
Connector to Connector
SMPM Jack to SMPM Jack
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMPM Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
