Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0511-MM500Copy
Manufacturer Standard Lead Time25 weeks
Order Code4691081
Your Part Number
21 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY459.090 (CNY518.7717) |
| 5+ | CNY425.130 (CNY480.3969) |
| 10+ | CNY391.170 (CNY442.0221) |
| 25+ | CNY366.660 (CNY414.3258) |
| 50+ | CNY349.230 (CNY394.6299) |
| 100+ | CNY332.560 (CNY375.7928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY459.09 (CNY518.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0511-MM500Copy
Manufacturer Standard Lead Time25 weeks
Order Code4691081
Technical Datasheet
Cable Length - Imperial19.7"
Connector to Connector90° SMP Jack to 90° SMP Jack
Cable Length - Metric500mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMP Right Angle Jack
Connector Type BSMP Right Angle Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
SMP Right Angle Jack
Impedance
-
Product Range
-
Connector to Connector
90° SMP Jack to 90° SMP Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Right Angle Jack
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
