Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0511-MM100Copy
Manufacturer Standard Lead Time3 weeks
Order Code4666855
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.110 (CNY365.1143) |
| 5+ | CNY299.740 (CNY338.7062) |
| 10+ | CNY276.370 (CNY312.2981) |
| 25+ | CNY259.090 (CNY292.7717) |
| 50+ | CNY246.760 (CNY278.8388) |
| 100+ | CNY234.960 (CNY265.5048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.11 (CNY365.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0511-MM100Copy
Manufacturer Standard Lead Time3 weeks
Order Code4666855
Technical Datasheet
Cable Length - Imperial3.93"
Connector to Connector90° SMP Jack to 90° SMP Jack
Cable Length - Metric100mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMP Right Angle Jack
Connector Type BSMP Right Angle Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
3.93"
Cable Length - Metric
100mm
Connector Type A
SMP Right Angle Jack
Impedance
-
Product Range
-
Connector to Connector
90° SMP Jack to 90° SMP Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Right Angle Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008695
