Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0505-MM100Copy
Manufacturer Standard Lead Time2 weeks
Order Code4666844
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.640 (CNY325.0332) |
| 5+ | CNY266.050 (CNY300.6365) |
| 10+ | CNY244.460 (CNY276.2398) |
| 25+ | CNY229.150 (CNY258.9395) |
| 50+ | CNY218.220 (CNY246.5886) |
| 100+ | CNY207.810 (CNY234.8253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.64 (CNY325.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0505-MM100Copy
Manufacturer Standard Lead Time2 weeks
Order Code4666844
Technical Datasheet
Cable Length - Imperial3.93"
Connector to Connector90° SMP Jack to 90° SMP Jack
Cable Length - Metric100mm
Coaxial Cable Type0.086" Flexible
Connector Type ASMP Right Angle Jack
Connector Type BSMP Right Angle Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
3.93"
Cable Length - Metric
100mm
Connector Type A
SMP Right Angle Jack
Impedance
-
Product Range
-
Connector to Connector
90° SMP Jack to 90° SMP Jack
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMP Right Angle Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001004
